842-066-556-204

Heilind Number:EDA842-066-556-204
Manufacturer:EDAC
Manufacturer Number:842-066-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-556-204

Detailed Description

Elevate your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 66 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a trusted solution for industrial and commercial applications. Choose this connector for its exceptional quality and performance, setting a new standard for your PCB projects.