842-066-558-202

Heilind Number:EDA842-066-558-202
Manufacturer:EDAC
Manufacturer Number:842-066-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-558-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Diallyl Phthalate housing for durability and safety. With two rows of copper alloy contacts, it ensures secure and efficient power transmission, rated for up to 3A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 66 positions for versatile connectivity. Its right-angle mount orientation allows for seamless integration, while a wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your PCB assembly with this essential component.