842-070-520-204

Heilind Number:EDA842-070-520-204
Manufacturer:EDAC
Manufacturer Number:842-070-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-520-204

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for efficiency and durability, this green connector boasts a two-row configuration with 70 positions, ensuring optimal connectivity in your electronic assemblies. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, made of UL 94V-0 Diallyl Phthalate, provides excellent heat resistance, making it ideal for high-temperature environments. Crafted with copper alloy contacts, it offers reliable conductivity for power transmission, with a maximum amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Its straight mount orientation simplifies installation, while its robust construction guarantees long-term performance. Upgrade your PCB setups with this essential component, ensuring smooth and efficient data transmission in every project.