842-070-524-207

Heilind Number:EDA842-070-524-207
Manufacturer:EDAC
Manufacturer Number:842-070-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-524-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high performance, this connector features a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate for durability. With a double-row configuration and a total of 70 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, ensuring reliable conductivity. Operating smoothly within a wide temperature range of -40 to 105 °C, it is suitable for various environments. The .1 inch pitch and .2 inch row spacing provide precise positioning on your board. Whether you need a straight or right-angle mount orientation, this connector caters to your specific requirements. Trust in its 3A amperage rating for secure power transmission. Upgrade your PCB setup with this essential component.