842-070-544-203

Heilind Number:EDA842-070-544-203
Manufacturer:EDAC
Manufacturer Number:842-070-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-070-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-070-544-203

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and dual rows of 70 positions, it ensures efficient power and signal transmission. The copper alloy contacts, spaced at a pitch of .1 in with .2 in row spacing, guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for industrial and electronics applications. Its straight mount orientation and durable construction make it easy to install and maintain. Upgrade your connectivity with this essential component, designed to meet the highest standards of performance and durability.