842-072-559-207

Heilind Number:EDA842-072-559-207
Manufacturer:EDAC
Manufacturer Number:842-072-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-559-207

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. This green connector features two rows of 72 positions, offering ample connectivity for your applications. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, provides exceptional durability and safety. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Its right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Upgrade your connectivity with this essential component.