842-074-523-207

Heilind Number:EDA842-074-523-207
Manufacturer:EDAC
Manufacturer Number:842-074-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-523-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a dual-row configuration and 74 positions, it offers ample connectivity options for your application. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether you need to connect boards at right angles or in a straight orientation, this connector delivers seamless functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial applications. Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a dual-row configuration and 74 positions, it offers ample connectivity options for your application. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether you need to connect boards at right angles or in a straight orientation, this connector delivers seamless functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial applications.