842-074-540-212

Heilind Number:EDA842-074-540-212
Manufacturer:EDAC
Manufacturer Number:842-074-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-540-212

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless integration for up to 74 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability under varying conditions. Elevate your connectivity solutions with this essential component.