842-074-544-202

Heilind Number:EDA842-074-544-202
Manufacturer:EDAC
Manufacturer Number:842-074-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-544-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable operation even in high-temperature conditions, with an operating range of -40 to 105°C. With two rows of contacts made from copper alloy, it offers secure and efficient power transmission at a maximum amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing, along with 74 positions, allow for precise and versatile board-to-board connections. Whether for industrial or commercial applications, this straight-mount connector guarantees seamless integration and long-lasting performance. Upgrade your connectivity solutions with this essential component, a must-have in any PCB assembly project.