842-076-542-203

Heilind Number:EDA842-076-542-203
Manufacturer:EDAC
Manufacturer Number:842-076-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-542-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is crafted with a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing reliability in even the most demanding environments. Its two rows of Copper Alloy contacts, featuring a pitch of .1 inches, provide seamless integration for your PCB connections. With 76 positions available, it offers ample room for your circuitry needs. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.