842-076-542-204

Heilind Number:EDA842-076-542-204
Manufacturer:EDAC
Manufacturer Number:842-076-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-542-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide seamless connectivity for up to 76 positions. Whether for straight or right-angle mounting, this connector offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Trust in this essential component for your PCB interconnections.