842-076-544-201

Heilind Number:EDA842-076-544-201
Manufacturer:EDAC
Manufacturer Number:842-076-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-544-201

Detailed Description

Enhance your circuit board connections with this high temperature card edge connector. Designed for reliable performance in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration offering 76 positions, this connector ensures seamless signal transmission. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB connectivity with this robust and versatile component.