842-076-544-208

Heilind Number:EDA842-076-544-208
Manufacturer:EDAC
Manufacturer Number:842-076-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-544-208

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, guaranteeing reliability even in demanding environments. With a current rating of 3A, this connector offers secure power transmission across its 76 positions, split into two rows with a pitch of 0.1 inches and a row spacing of 0.2 inches. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.