842-078-523-207

Heilind Number:EDA842-078-523-207
Manufacturer:EDAC
Manufacturer Number:842-078-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-523-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robustness and safety. With two rows of 78 copper alloy contacts, it offers reliable power transmission at a rated amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and durability. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, it is a versatile and essential component in any electronic system. Elevate your PCB connectivity with this high-performance Card Edge Connector.