842-078-524-202

Heilind Number:EDA842-078-524-202
Manufacturer:EDAC
Manufacturer Number:842-078-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-524-202

Detailed Description

Introducing a reliable solution for high-temperature connectivity, this Card Edge Connector ensures seamless performance in demanding environments. With a vibrant green color, it not only stands out visually but also offers a robust amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees both durability and safety. Featuring two rows and 78 positions, this connector facilitates efficient signal transmission on PCBs. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it offers easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.