842-078-544-212

Heilind Number:EDA842-078-544-212
Manufacturer:EDAC
Manufacturer Number:842-078-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-544-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding applications. With two rows and a total of 78 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The Copper Alloy contact material guarantees optimal signal transmission, while the .2-inch row spacing allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive environments. Whether for power or data transfer, trust in this Card Edge Connector for seamless board-to-board connectivity.