842-078-559-207

Heilind Number:EDA842-078-559-207
Manufacturer:EDAC
Manufacturer Number:842-078-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-559-207

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at amperages up to 3A. With a pitch of .1 inches and two rows of 78 positions, it offers seamless integration for your PCB assemblies. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this green-colored connector, perfect for industrial and commercial settings.