842-080-541-203

Heilind Number:EDA842-080-541-203
Manufacturer:EDAC
Manufacturer Number:842-080-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-541-203

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity for your PCBs. The two-row design with 80 positions ensures ample room for your connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in extreme conditions. Trust in our connector for efficient board-to-board connections in your electronic projects.