842-080-542-212

High Temp Card Edge Connector

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable power transmission at a maximum amperage of 3 A. With two rows of high-quality copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for 80 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connection solutions with this essential component in the PCB Connectors category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-542-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: