842-082-523-204

Heilind Number:EDA842-082-523-204
Manufacturer:EDAC
Manufacturer Number:842-082-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-523-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double row configuration and a total of 82 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration onto your circuit boards. Its straight mount orientation further simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance to elevate your connectivity solutions.