842-082-540-201

Heilind Number:EDA842-082-540-201
Manufacturer:EDAC
Manufacturer Number:842-082-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-540-201

Detailed Description

Enhance connectivity in high-temperature environments with this advanced Card Edge Connector. Designed for optimal performance, it features a vibrant green coloring and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3A, it guarantees reliable power transmission. The connector boasts a dual-row configuration with 82 positions, facilitating complex PCB connections. Made from robust Copper Alloy, it offers superior conductivity. The precise pitch of .1 inch and row spacing of .2 inch enable seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for demanding industrial settings, this connector is a crucial component for efficient board-to-board connections. Explore our range of PCB connectors for more connectivity solutions.