842-082-541-201

Heilind Number:EDA842-082-541-201
Manufacturer:EDAC
Manufacturer Number:842-082-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-541-201

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in demanding environments. With two rows and 82 positions, it provides ample connectivity options. The Copper Alloy contact material and .1-inch pitch guarantee reliable signal transmission, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB interconnection needs. Elevate your connectivity with this essential component.