842-082-556-204

Heilind Number:EDA842-082-556-204
Manufacturer:EDAC
Manufacturer Number:842-082-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-556-204

Detailed Description

Upgrade your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in challenging environments, it features a robust UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a pitch of .1 inch and 82 positions spanning two rows, this connector offers secure and efficient board-to-board connectivity. Its straight mount orientation and compact .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Trust in its 3A amperage rating and green color for easy identification in your setup. Elevate your PCB design with this essential component.