842-084-524-203

Heilind Number:EDA842-084-524-203
Manufacturer:EDAC
Manufacturer Number:842-084-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-524-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for efficiency, this connector boasts a 3A amperage and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 84 positions, it offers ample connectivity options while ensuring reliable performance. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees secure and efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, making it a must-have component for your electronic projects.