842-084-555-202

Heilind Number:EDA842-084-555-202
Manufacturer:EDAC
Manufacturer Number:842-084-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-555-202

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connector, a vital component for seamless connectivity. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures secure and reliable connections. Featuring two rows with a total of 84 positions, it allows for efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Upgrade your PCB setups with this essential component and experience enhanced functionality.