842-084-559-201

Heilind Number:EDA842-084-559-201
Manufacturer:EDAC
Manufacturer Number:842-084-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of 84 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation makes installation easy and convenient. Upgrade your PCB setup with this high-quality connector for efficient and reliable board-to-board connections.