842-088-544-212

Heilind Number:EDA842-088-544-212
Manufacturer:EDAC
Manufacturer Number:842-088-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-544-212

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for maximum performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows and a total of 88 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees secure and efficient connections, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's perfect for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic assemblies. Browse our wide range of PCB connectors for more versatile options to suit your specific needs.