842-088-555-202

Heilind Number:EDA842-088-555-202
Manufacturer:EDAC
Manufacturer Number:842-088-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-555-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. Its copper alloy contacts ensure reliable power transmission, with a 3A amperage rating for efficient operation. With a double-row layout and 88 positions, it offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and commercial projects. Elevate your PCB connections with this essential component.