842-090-523-202

Heilind Number:EDA842-090-523-202
Manufacturer:EDAC
Manufacturer Number:842-090-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-523-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable power transmission with a 3 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Its dual-row design with 90 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, precise mating is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation and robust construction for seamless integration into your PCB setups. Explore our range of connectors for optimal performance in board-to-board connections.