842-090-555-207

Heilind Number:EDA842-090-555-207
Manufacturer:EDAC
Manufacturer Number:842-090-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-090-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-090-555-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for reliability, it boasts a 3A amperage capacity and is constructed from UL 94V-0 Diallyl Phthalate for superior performance under pressure. With two rows and 90 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your setup with this essential component in the PCB connectors category.