842-092-540-201
High Temp Card Edge Connector
Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for reliability, this connector boasts a 3 A amperage and UL 94V-0 Diallyl Phthalate housing for enhanced safety. With two rows of premium Copper Alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers seamless integration with 92 positions for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its durable construction and impeccable performance for all your board to board PCB connector needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 842-092-540-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Diallyl Phthalate |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 92 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA842-092-540-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |