842-092-542-203

Heilind Number:EDA842-092-542-203
Manufacturer:EDAC
Manufacturer Number:842-092-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-542-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows and 92 positions, it offers ample connectivity for your applications. The copper alloy contacts and a pitch of .1 inch guarantee secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Choose this connector for seamless Board to Board connectivity in your projects.