842-092-560-208

Heilind Number:EDA842-092-560-208
Manufacturer:EDAC
Manufacturer Number:842-092-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-092-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-092-560-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation. With two rows of copper alloy contacts offering a total of 92 positions, this connector facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose the straight mount orientation for easy installation. Elevate your electronic projects with this essential component.