842-094-521-203

High Temp Card Edge Connector

Enhance the connectivity of your high-temperature electronic setups with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and two rows of 94 positions, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your board-to-board connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-521-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: