842-094-555-201

Heilind Number:EDA842-094-555-201
Manufacturer:EDAC
Manufacturer Number:842-094-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-094-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-094-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and fire resistance. With two rows of contacts made from high-quality Copper Alloy, it offers reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 94 positions available. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse applications. Trust in this essential component for seamless and efficient connectivity in your electronic designs.