842-096-500-212

Heilind Number:EDA842-096-500-212
Manufacturer:EDAC
Manufacturer Number:842-096-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-500-212

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for efficiency and reliability, this green connector features a double-row configuration with 96 positions, allowing for seamless board-to-board connections. With an amperage rating of 3A, it ensures optimal power delivery, while the Copper Alloy contacts guarantee excellent conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance, operating flawlessly in temperatures ranging from -40 to 105°C. The .1 inch pitch and .2 inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Trust in this essential component for seamless and high-performance PCB connectivity.