842-096-523-207

Heilind Number:EDA842-096-523-207
Manufacturer:EDAC
Manufacturer Number:842-096-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-523-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a double-row configuration and 96 positions, it offers efficient signal routing on your board. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your industrial or electronic projects. Elevate your connectivity solutions with this high-quality and versatile Card Edge Connector.