842-096-540-207

Heilind Number:EDA842-096-540-207
Manufacturer:EDAC
Manufacturer Number:842-096-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers high conductivity and a current rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With 96 positions, it provides ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its quality construction and performance for seamless integration in your projects.