842-096-542-207

Heilind Number:EDA842-096-542-207
Manufacturer:EDAC
Manufacturer Number:842-096-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-542-207

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance, it boasts a 3A amperage and features a housing made of UL 94V-0 Diallyl Phthalate for robustness. With two rows and 96 positions, it offers ample connectivity possibilities. The Copper Alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a valuable component in your PCB assembly setup. Upgrade your connectivity solutions with this essential connector.