842-096-542-208

Heilind Number:EDA842-096-542-208
Manufacturer:EDAC
Manufacturer Number:842-096-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-542-208

Detailed Description

Enhance system connectivity with our High Temp Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability even in extreme environments. With two rows and 96 positions, it offers ample space for seamless data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-performance applications. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector.