842-096-544-208

Heilind Number:EDA842-096-544-208
Manufacturer:EDAC
Manufacturer Number:842-096-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-544-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a double-row layout and 96 positions, it offers ample connectivity for your applications. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Suitable for straight mounting, it's perfect for seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring top-notch performance and durability. Upgrade your PCB connections with ease and confidence.