842-098-524-203

Heilind Number:EDA842-098-524-203
Manufacturer:EDAC
Manufacturer Number:842-098-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-524-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage and copper alloy contacts, it ensures efficient power transmission. Its dual-row configuration, with 98 positions and a .1-inch pitch, offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications, especially in demanding industrial settings. Upgrade your PCB connections with this essential component.