842-098-540-202

Heilind Number:EDA842-098-540-202
Manufacturer:EDAC
Manufacturer Number:842-098-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-540-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature settings. With two rows and a total of 98 contact positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic projects. Its straight mount orientation ensures easy installation, making it a versatile choice for various PCB connectivity needs. Trust in the quality and performance of this essential component for your next project.