842-098-542-204

Heilind Number:EDA842-098-542-204
Manufacturer:EDAC
Manufacturer Number:842-098-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-542-204

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it not only stands out visually but also offers a reliable current of 3A. Crafted from UL 94V-0 Diallyl Phthalate, this connector ensures safety and durability. With two rows of copper alloy contacts and a pitch of .1 inch, it provides seamless connectivity for up to 98 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.