842-098-555-203

Heilind Number:EDA842-098-555-203
Manufacturer:EDAC
Manufacturer Number:842-098-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-555-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for superior performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows of 98 positions, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation and compact design make installation easy and efficient. Upgrade your setup with this high-quality component for optimal performance and longevity.