842-098-556-202

Heilind Number:EDA842-098-556-202
Manufacturer:EDAC
Manufacturer Number:842-098-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-556-202

Detailed Description

Enhance your high-temperature connectivity solutions with this green Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows for efficient PCB connections. With a contact material of Copper Alloy, it ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise positioning. Offering 98 positions, this connector supports versatile applications in straight mount orientations. Its wide operating temperature range of -40 to 105 °C guarantees stable performance even in harsh environments. Elevate your PCB connectivity with this essential component.