842-098-559-208

Heilind Number:EDA842-098-559-208
Manufacturer:EDAC
Manufacturer Number:842-098-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-559-208

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability in demanding environments, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With a pitch of .1 inches and two rows of 98 positions, it offers seamless integration on your board. The right-angle mount orientation and operating temperature range of -40 to 105 °C provide versatility for various applications. Upgrade your connectivity with this essential component.