842-100-521-207
High Temp Card Edge Connector
Enhance your PCB connectivity with our green High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a maximum amperage of 3 A, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts. Its double-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers 100 positions for seamless board-to-board connections. Engineered for versatility, this connector boasts a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 842-100-521-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Diallyl Phthalate |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 100 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA842-100-521-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |