842-100-558-207

Heilind Number:EDA842-100-558-207
Manufacturer:EDAC
Manufacturer Number:842-100-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 100 positions, it offers ample connectivity for your board-to-board applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation adds flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this green-colored connector, a must-have component in your electronic assemblies.