842-102-544-201

Heilind Number:EDA842-102-544-201
Manufacturer:EDAC
Manufacturer Number:842-102-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-544-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With 102 positions spread across two rows, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this high-quality Card Edge Connector and experience seamless performance.